Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €128.000 |
Price for:Each
Minimum: 1
Multiple: 1
€128.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part No9750-11
Order Code3262337
Technical Datasheet
Test Connector Type A-
Test Connector Type B-
Lead Length - Imperial32.8ft
Lead Length - Metric10m
Insulator ColourRed
Current Rating-
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
- Red test lead for use with IR3455 high voltage insulation tester
- 10m (32.81ft) length
Technical Specifications
Test Connector Type A
-
Lead Length - Imperial
32.8ft
Insulator Colour
Red
Voltage Rating
-
SVHC
To Be Advised
Test Connector Type B
-
Lead Length - Metric
10m
Current Rating
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3