Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €298.000 |
Price for:Each
Minimum: 1
Multiple: 1
€298.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part No9290-10
Order Code3262277
Technical Datasheet
Meter Side Connector-
Probe Side ConnectorCurrent Clamp
Current Range Max1kA
Current Range Min-
For Use WithClamp Meters
Product Range-
SVHCTo Be Advised
Product Overview
- Clamp-on adapter rated for 1500A AC and features a 10:1 CT ratio
- Expand the measurement range of normal clamp ammeters
- Excellent phase characteristics that can be used to expand power meter measurement ranges
- 3m cord length
- CAT III 600V rated
- AC current transformer to meet applications exceeding 1000A AC
Contents
Clamp on adapter, Instruction manual X1, Mark band X6.
Technical Specifications
Meter Side Connector
-
Current Range Max
1kA
For Use With
Clamp Meters
SVHC
To Be Advised
Probe Side Connector
Current Clamp
Current Range Min
-
Product Range
-
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7