Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIFIBERRY
Manufacturer Part No4260439550378
Order Code3404400
Product RangeHiFiBerry RPi HATs
Also Known AsGTIN UPC EAN: 4260439550378
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHIFIBERRY
Manufacturer Part No4260439550378
Order Code3404400
Product RangeHiFiBerry RPi HATs
Also Known AsGTIN UPC EAN: 4260439550378
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
For Use WithRaspberry Pi 3/ 2/ B+/ Zero
Product RangeHiFiBerry RPi HATs
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsDAC+ Zero Board
Product Overview
The DAC+ Zero is fitted with a pair of RCA jacks and has been designed to fit the Raspberry Pi Zero form factor. It can, however, also be used with the Raspberry Pi 3, 2 or B+.
- Offers good quality sound with 192kHz/ 24bit playback
Notes
Note: Header for Raspberry Pi Zero use and spacers not included
Technical Specifications
Silicon Manufacturer
-
For Use With
Raspberry Pi 3/ 2/ B+/ Zero
Core Sub-Architecture
-
Silicon Family Name
-
Core Architecture
-
Product Range
HiFiBerry RPi HATs
Silicon Core Number
-
Kit Contents
DAC+ Zero Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013