Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €212.830 |
Price for:Each
Minimum: 1
Multiple: 1
€212.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHENGSTLER
Manufacturer Part No0522085
Order Code4064919
Product RangeRI58-O Series
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution5000PPR
No. of Detents0 Detents
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputPush Pull
Encoder MountingFlange Mount
Product RangeRI58-O Series
Rotational Speed Max10000rpm
Rotational Life Cycles-
No. of Channels3Channels
Shaft TypeSolid Shaft
Shaft Length19.5mm
Shaft Diameter10mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Operating Temperature Min-10°C
Operating Temperature Max70°C
IP RatingIP64, IP65
TerminationCable
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
5000PPR
Orientation
Horizontal
Encoder Output
Push Pull
Product Range
RI58-O Series
Rotational Life Cycles
-
Shaft Type
Solid Shaft
Shaft Diameter
10mm
Supply Voltage Max
30VDC
Operating Temperature Max
70°C
Termination
Cable
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Flange Mount
Rotational Speed Max
10000rpm
No. of Channels
3Channels
Shaft Length
19.5mm
Supply Voltage Min
10VDC
Operating Temperature Min
-10°C
IP Rating
IP64, IP65
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001