Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoWIC3-0-9-PA-CC-C1
Order Code1827084
Also Known As4031026210742
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €41.070 |
5+ | €35.930 |
10+ | €29.770 |
25+ | €26.690 |
50+ | €24.640 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€41.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoWIC3-0-9-PA-CC-C1
Order Code1827084
Also Known As4031026210742
Technical Datasheet
Marker Type-
Legend0 to 9
Legend ColourBlack / White
Marker ColourMultiple Colours
Marker Dimensions-
Cable Diameter Max5.3mm
Cable Diameter Min4.3mm
Marker MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
Product Overview
The WIC3-0-9-PA-CC-C1 is a Snap-on Marker made of polyamide 6.6 with 0 to 9 black/white legend. It is ideal for use in areas where termination has been completed or where systems need to remain switched on. WIC is especially engineered to remain in place even under continuous vibration. The robust locking mechanism ensures that the marker legend is always visible on the cable in areas of vibration or other cable movement. WIC marker is fitted by simply clicking them on using the WIC tool. The WIC tool can be used for all sizes and takes up to 20 markers.
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Marker Type
-
Legend Colour
Black / White
Marker Dimensions
-
Cable Diameter Min
4.3mm
Product Range
-
Legend
0 to 9
Marker Colour
Multiple Colours
Cable Diameter Max
5.3mm
Marker Material
Nylon 6.6 (Polyamide 6.6)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002