Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoWIC1-0-9-PA-CC-T1
Order Code1827079
Also Known As4031026214085
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €61.380 |
5+ | €53.710 |
10+ | €44.500 |
25+ | €39.900 |
50+ | €36.830 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
€61.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoWIC1-0-9-PA-CC-T1
Order Code1827079
Also Known As4031026214085
Technical Datasheet
Marker Type-
Legend0 to 9
Legend ColourWhite / Yellow
Marker ColourMultiple Colours
Marker Dimensions-
Cable Diameter Max2.8mm
Cable Diameter Min2mm
Marker MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
Technical Specifications
Marker Type
-
Legend Colour
White / Yellow
Marker Dimensions
-
Cable Diameter Min
2mm
Product Range
-
Legend
0 to 9
Marker Colour
Multiple Colours
Cable Diameter Max
2.8mm
Marker Material
Nylon 6.6 (Polyamide 6.6)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002