Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoW3-270
Order Code8721661
Product RangeWIC3 Series
Technical Datasheet
21 In Stock
15 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.570 |
10+ | €12.970 |
25+ | €12.080 |
100+ | €11.770 |
250+ | €11.500 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€14.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoW3-270
Order Code8721661
Product RangeWIC3 Series
Technical Datasheet
Marker TypeClip On Pre Printed
Legend0 - 9
Legend ColourBlack, White
Marker ColourMultiple Colours
Marker Dimensions8mm x 3mm
Cable Diameter Max6mm
Cable Diameter Min4mm
Marker MaterialNylon 6.6 (Polyamide 6.6)
Product RangeWIC3 Series
Product Overview
The WIC clip on cable marker kits from HellermannTyton are used for post termination marking. WIC's (Wire Identification Clip) have strong gripping profile which keep the marker in place even under the most arduous condition.
- 100-Pc. clip on cable marker assortment — 10 strips of 20 markers Numbers (0 - 9)
- 10 colours to visually organize and colour code cable and wire
- For cable diameter 4 mm to 6 mm
- Each WIC marker interlocks with next to align multi-mark codes
- Manufactured using Nylon 6.6 for excellent mechanical strength and chemical resistance
- Easy to apply with or without the unique applicator tool (sold separately)
- Markers supplied are loaded into a handy yellow pocket sized dispenser
Applications
Industrial
Technical Specifications
Marker Type
Clip On Pre Printed
Legend Colour
Black, White
Marker Dimensions
8mm x 3mm
Cable Diameter Min
4mm
Product Range
WIC3 Series
Legend
0 - 9
Marker Colour
Multiple Colours
Cable Diameter Max
6mm
Marker Material
Nylon 6.6 (Polyamide 6.6)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039463