Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No561-01994 W1-272
Order Code8721670
Product RangeT Series
Your Part Number
Technical Datasheet
12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.900 |
| 10+ | €12.190 |
| 25+ | €11.620 |
| 100+ | €11.340 |
| 250+ | €11.090 |
| 500+ | €11.070 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
€13.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No561-01994 W1-272
Order Code8721670
Product RangeT Series
Technical Datasheet
Marker TypeClip On Pre Printed
LegendA,E,L,N,R,S,T,+,-,Earth
Legend ColourBlack
Marker ColourYellow
Marker Dimensions5mm x 3mm
Cable Diameter Max1.5mm
Cable Diameter Min0.5mm
Marker MaterialNylon 6.6 (Polyamide 6.6)
Product RangeT Series
Product Overview
The WIC clip on cable marker kits from HellermannTyton are used for post termination marking. WIC's (Wire Identification Clip) have strong gripping profile which keep the marker in place even under the most arduous condition.
- 200-Pc. clip on cable marker assortment — 10 strips of 20 markers Letters and Symbols
- Black on Yellow — A, E, L, N, R, S, T, +, -, Earth
- For cable diameter 0.5 mm to 1.5 mm
- Each WIC marker interlocks with next to align multi-mark codes
- Manufactured using Nylon 6.6 for excellent mechanical strength and chemical resistance
- Easy to apply with or without the unique applicator tool (sold separately)
- Markers supplied are loaded into a handy pocket sized dispenser
Applications
Industrial
Technical Specifications
Marker Type
Clip On Pre Printed
Legend Colour
Black
Marker Dimensions
5mm x 3mm
Cable Diameter Min
0.5mm
Product Range
T Series
Legend
A,E,L,N,R,S,T,+,-,Earth
Marker Colour
Yellow
Cable Diameter Max
1.5mm
Marker Material
Nylon 6.6 (Polyamide 6.6)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751