Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoVOG3-6 GREY
Order Code1168994
Also Known AsHEGPV003
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €16.730 |
10+ | €16.500 |
25+ | €16.260 |
100+ | €15.480 |
250+ | €14.860 |
Price for:Each
Minimum: 1
Multiple: 1
€16.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoVOG3-6 GREY
Order Code1168994
Also Known AsHEGPV003
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester)
Sleeving ColourGrey / Black
Internal Diameter3mm
Length - Metric25m
Length - Imperial82ft
Product Range-
Product Overview
The VOG3-6 GREY is a Helagaine Braided Sleeving. The helagaine sleeving is made of polyester material. The helagaine sleeving is a range of expandable braided sleeving offers a simple method of protecting cables, hoses and wire bundles.
- Made of sturdy woven polyester
- Diameter 3mm nom.; bundle diameter 2mm min. - 5mm max.
- Good solvent resistance
- -50 to 150°C Operating temperature range
- Use HSGO hot cutting tool to prevent fraying
Applications
Industrial, Safety
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Grey / Black
Length - Metric
25m
Product Range
-
Sleeving Material
PE (Polyester)
Internal Diameter
3mm
Length - Imperial
82ft
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1