Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoTWIST-IN 05 150M
Order Code1821797
Also Known As4031026404219
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €605.800 |
5+ | €576.560 |
10+ | €542.000 |
25+ | €531.160 |
50+ | €520.320 |
Price for:Each
Minimum: 1
Multiple: 1
€605.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoTWIST-IN 05 150M
Order Code1821797
Also Known As4031026404219
Technical Datasheet
Sleeving / Tubing TypeWrappable
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter-
Length - Metric150m
Length - Imperial492ft
Product Range-
Technical Specifications
Sleeving / Tubing Type
Wrappable
Sleeving Colour
Black
Length - Metric
150m
Product Range
-
Sleeving Material
PE (Polyester)
Internal Diameter
-
Length - Imperial
492ft
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:58081000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1