Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No553-41251
Order Code2673104
Product RangeTULT Series
Also Known AsTULT12-4WH-PO-X-WH (54)
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €181.230 |
5+ | €158.580 |
10+ | €131.390 |
25+ | €117.800 |
50+ | €108.740 |
Price for:Each
Minimum: 1
Multiple: 1
€181.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No553-41251
Order Code2673104
Product RangeTULT Series
Also Known AsTULT12-4WH-PO-X-WH (54)
Shrink Ratio3:1
I.D. Supplied - Imperial0.472"
I.D. Supplied - Metric12mm
Shrink Tubing / Boot ColourWhite
Length - Imperial59ft
Length - Metric18m
I.D. Recovered Max - Imperial0.157"
I.D. Recovered Max - Metric4mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeTULT Series
Product Overview
The TULT12-4WH K54MT (3X18MT) from Hellermanntyton is a shrinkable marker "continuous tube", thermal transfer. TULT is a UL recognized 3:1 heat shrink material supplied as a continuous tube and printable on both sides. The supplied accessories allow users to either perforate the tubing at pre-determined lengths (P4000), or fully sever the markers (S4000) whilst printing with the TrakMark DS or TT4000+ printer. Print with HellermannTyton's premium range of thermal printers and ribbons.
- Shrink ratio is 3:1, supplied diameter is 12mm, recovered diameter is 4mm, white colour
- Good mechanical strength and resistance to organic solvents and chemicals
- Highly flexible
- Fulfils UL224 VW-1 and CSA requirements
- Easy label design with TagPrint Pro 3.0
- Polyolefin cross-linked (PO-X) material
- Operating temperature range from -55°C to +135°C
Applications
Industrial
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
12mm
Length - Imperial
59ft
I.D. Recovered Max - Imperial
0.157"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (20-Jun-2016)
I.D. Supplied - Imperial
0.472"
Shrink Tubing / Boot Colour
White
Length - Metric
18m
I.D. Recovered Max - Metric
4mm
Product Range
TULT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1