Print Page
Image is for illustrative purposes only. Please refer to product description.
82 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €92.440 |
5+ | €83.620 |
10+ | €73.860 |
25+ | €64.570 |
100+ | €61.320 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€92.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoSNP1610C2
Order Code2525579
Technical Datasheet
Cable Clamp / Clip TypeSnapper Hose Clamp
Internal Diameter21.26mm
Cable Clamp / Clip MaterialPolyacetal
Cable Clamp / Clip ColourWhite
External Length-
External Width5.84mm
Height-
Product Range-
Technical Specifications
Cable Clamp / Clip Type
Snapper Hose Clamp
Cable Clamp / Clip Material
Polyacetal
External Length
-
Height
-
Internal Diameter
21.26mm
Cable Clamp / Clip Colour
White
External Width
5.84mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.267624