Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoSMCOLLARN.N9L7P
Order Code4208128
Product RangeSmartMeter Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €80.130 |
| 5+ | €77.490 |
| 10+ | €75.640 |
| 25+ | €73.640 |
| 50+ | €71.580 |
| 100+ | €69.510 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€80.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoSMCOLLARN.N9L7P
Order Code4208128
Product RangeSmartMeter Series
Technical Datasheet
Marker TypeSlide On Pre Printed
LegendN
Legend ColourBlue
Marker ColourBlue
Marker Dimensions15.5mm
Cable Diameter Max11.6mm
Cable Diameter Min9.5mm
Marker MaterialNylon 6.6 (Polyamide 6.6)
Product RangeSmartMeter Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Slide On Pre Printed
Legend Colour
Blue
Marker Dimensions
15.5mm
Cable Diameter Min
9.5mm
Product Range
SmartMeter Series
Legend
N
Marker Colour
Blue
Cable Diameter Max
11.6mm
Marker Material
Nylon 6.6 (Polyamide 6.6)
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001