Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoSMCLIPL.N9A7P
Order Code4208125
Product RangeSmartMeter Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €54.370 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€54.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoSMCLIPL.N9A7P
Order Code4208125
Product RangeSmartMeter Series
Technical Datasheet
Marker TypeClip On Pre Printed
LegendL
Legend ColourBrown
Marker ColourBrown
Marker Dimensions7.5mm x 22.5mm
Cable Diameter Max11.6mm
Cable Diameter Min9.5mm
Marker MaterialNylon 6.6 (Polyamide 6.6)
Product RangeSmartMeter Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Clip On Pre Printed
Legend Colour
Brown
Marker Dimensions
7.5mm x 22.5mm
Cable Diameter Min
9.5mm
Product Range
SmartMeter Series
Legend
L
Marker Colour
Brown
Cable Diameter Max
11.6mm
Marker Material
Nylon 6.6 (Polyamide 6.6)
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001