Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No176-50030 SBS2-GF-BU
Order Code1347024
Also Known AsSBS4 BLUE 25MT LENGTH
Your Part Number
Technical Datasheet
25 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €27.580 |
| 5+ | €27.030 |
| 10+ | €26.480 |
| 25+ | €25.930 |
Price for:Each
Minimum: 1
Multiple: 1
€27.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No176-50030 SBS2-GF-BU
Order Code1347024
Also Known AsSBS4 BLUE 25MT LENGTH
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialFibreglass / PU (Polyurethane)
Sleeving ColourBlue
Internal Diameter4mm
Length - Metric25m
Length - Imperial82ft
Product Range-
Product Overview
The SBS4 BLUE is a blue Polyurethane-impregnated braided fibreglass Sleeving. The sleeving is good resistance to oils and usual chemical atmospheres, compatible with most class F impregnation varnishes. Internal cabling for class B and F static and rotating machines (motors, alternators).
- Very high flexibility
- 0.8kV Dielectric strength
- -30 to 155°C Operating temperature range
- 200°C Peak temperature
Applications
Safety, Industrial
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Blue
Length - Metric
25m
Product Range
-
Sleeving Material
Fibreglass / PU (Polyurethane)
Internal Diameter
4mm
Length - Imperial
82ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175