Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No176-50026
Order Code1346815
Also Known AsSBS4 BLACK 25MT LENGTH
Technical Datasheet
51 In Stock
50 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €31.840 |
5+ | €30.970 |
10+ | €30.440 |
25+ | €27.740 |
50+ | €26.690 |
Price for:Each
Minimum: 1
Multiple: 1
€31.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No176-50026
Order Code1346815
Also Known AsSBS4 BLACK 25MT LENGTH
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialFibreglass / PU (Polyurethane)
Sleeving ColourBlack
Internal Diameter4mm
Length - Metric25m
Length - Imperial82ft
Product Range-
Product Overview
The SBS4 BLACK is a 25m Braided Sleeve made of polyurethane-impregnated fibreglass. Good resistance to oils and usual chemical atmospheres. Compatible with most class F impregnation varnishes. It is ideal to use in internal cabling for class B and F static rotating machines (motors, alternators).
- 0.8kV Dielectric strength
- Very high flexibility
- -30 to 155°C Continuous working temperature range
Applications
Motor Drive & Control, Industrial
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
25m
Product Range
-
Sleeving Material
Fibreglass / PU (Polyurethane)
Internal Diameter
4mm
Length - Imperial
82ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175