Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No172-02092
Order Code2671977
Also Known AsPVC20BERL-PVC-BU (100)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.350 |
10+ | €11.200 |
25+ | €11.040 |
100+ | €10.510 |
250+ | €10.080 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
€11.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No172-02092
Order Code2671977
Also Known AsPVC20BERL-PVC-BU (100)
Technical Datasheet
Sleeving / Tubing TypeNon-Shrinkable
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourBlue
Internal Diameter2mm
Length - Metric100m
Length - Imperial328ft
Product Range-
Technical Specifications
Sleeving / Tubing Type
Non-Shrinkable
Sleeving Colour
Blue
Length - Metric
100m
Product Range
-
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
2mm
Length - Imperial
328ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.3