Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoPCS20-FM-M20
Order Code4198378
Product RangePCS-FM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €50.770 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€50.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoPCS20-FM-M20
Order Code4198378
Product RangePCS-FM Series
Technical Datasheet
Conduit ConfigurationStraight
Trade Size-
Conduit MaterialBrass
Conduit ColourMetallic
External Length26.3mm
IP / NEMA RatingIP65
Product RangePCS-FM Series
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Brass
External Length
26.3mm
Product Range
PCS-FM Series
Trade Size
-
Conduit Colour
Metallic
IP / NEMA Rating
IP65
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001