Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoNGM16-DGY
Order Code2499300
Product RangeNGM Series Cable Gland
Technical Datasheet
980 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €8.550 |
10+ | €7.910 |
100+ | €7.260 |
250+ | €7.110 |
500+ | €6.970 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€8.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoNGM16-DGY
Order Code2499300
Product RangeNGM Series Cable Gland
Technical Datasheet
Thread SizeM16
Cable Diameter Min5mm
Cable Diameter Max10mm
Cable Gland MaterialNylon 6.6 (Polyamide 6.6)
Gland ColourDark Grey
IP / NEMA RatingIP68
Product RangeNGM Series Cable Gland
Product Overview
The NGM16-DGY from Hellermanntyton is a nylon cable gland. This dome head nylon cable gland is suitable for a wide range of applications when connecting cable (non-armoured type) to electrical equipment such as enclosures and ducting.
- Dark grey coloured nylon cable gland
- IP68 rating that provides protection against the ingress of dust and water
- M16 size metric thread
- Cable clamp range from 5mm to 10mm
- Polyamide 66 (body & nut) and rubber (seal) material
- Temperature rating range from -40°C to 100°C
Contents
Cable gland, locknut, washer.
Technical Specifications
Thread Size
M16
Cable Diameter Max
10mm
Gland Colour
Dark Grey
Product Range
NGM Series Cable Gland
Cable Diameter Min
5mm
Cable Gland Material
Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
IP68
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1