Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoMBML10X90
Order Code4285326
Product RangeM-BOSS Series
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €271.430 |
| 5+ | €250.130 |
| 10+ | €232.050 |
| 25+ | €228.750 |
| 50+ | €225.450 |
| 100+ | €217.540 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
€271.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoMBML10X90
Order Code4285326
Product RangeM-BOSS Series
Technical Datasheet
Marker TypeEmbossing
LegendBlank (No Legend)
Legend Colour-
Marker Colour-
Marker Dimensions10mm x 89.5mm
Cable Diameter Max6mm
Cable Diameter Min-
Marker MaterialStainless Steel
Product RangeM-BOSS Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Embossing
Legend Colour
-
Marker Dimensions
10mm x 89.5mm
Cable Diameter Min
-
Product Range
M-BOSS Series
Legend
Blank (No Legend)
Marker Colour
-
Cable Diameter Max
6mm
Marker Material
Stainless Steel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002261