Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoMB5A10C2
Order Code2525533
Technical Datasheet
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia4.8mm
Mount ColourWhite
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length37.7mm
Width37.7mm
Height6.9mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
White
Length
37.7mm
Height
6.9mm
SVHC
No SVHC (17-Dec-2014)
Mounting Hole Dia
4.8mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
37.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288