Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €90.670 |
2+ | €82.420 |
5+ | €75.550 |
10+ | €66.390 |
20+ | €62.730 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€90.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoMB3A10C2
Order Code2525524
Technical Datasheet
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia3mm
Mount ColourWhite
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length19mm
Width19mm
Height3.8mm
Product Range-
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
White
Length
19mm
Height
3.8mm
Mounting Hole Dia
3mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
19mm
Product Range
-
Technical Docs (1)
Alternatives for MB3A10C2
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072122