Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoMB3A0C2
Order Code2525522
Technical Datasheet
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia3mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length19mm
Width19mm
Height3.8mm
Product Range-
Alternatives for MB3A0C2
1 Product Found
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
Black
Length
19mm
Height
3.8mm
SVHC
No SVHC (17-Dec-2014)
Mounting Hole Dia
3mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
19mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07371