Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-64207
Order Code1674238
Also Known AsHWPP16-PP-WH (25)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €73.470 |
5+ | €64.280 |
10+ | €53.260 |
25+ | €47.750 |
50+ | €44.080 |
Price for:Each
Minimum: 1
Multiple: 1
€73.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-64207
Order Code1674238
Also Known AsHWPP16-PP-WH (25)
Technical Datasheet
External Diameter - Imperial0.551"
External Diameter - Metric14mm
Wrap MaterialPolypropylene
Wrap ColourWhite
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Bundle Dia Min - Imperial0.512"
Bundle Dia Max - Imperial0.63"
Bundle Dia Min - Metric13mm
Bundle Dia Max - Metric16mm
Product Range-
Product Overview
The HWPP16 WHITE is a Helawrap Cable Cover made of polypropylene. It is ideal for bundling and protecting cables and wires can be removed and reapplied easily. Due to its excellent flame-retardant properties Helawrap polyamide 6 VO is used wherever fire protection is essential.
- Quick and effortless to apply
- Good abrasion protection
- Special profile enables branching off cable at any point
- Can be removed and reapplied often
- Handy applicator tool included
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
External Diameter - Imperial
0.551"
Wrap Material
Polypropylene
Reel Length (Imperial)
82ft
Bundle Dia Min - Imperial
0.512"
Bundle Dia Min - Metric
13mm
Product Range
-
External Diameter - Metric
14mm
Wrap Colour
White
Reel Length (Metric)
25m
Bundle Dia Max - Imperial
0.63"
Bundle Dia Max - Metric
16mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2