Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €33.460 |
| 5+ | €32.790 |
| 10+ | €32.120 |
| 25+ | €31.450 |
| 50+ | €30.780 |
Price for:Each
Minimum: 1
Multiple: 1
€33.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoHTC10
Order Code3955134
Technical Datasheet
Overall Length237mm
Cutting Capacity Max50mm
For Use WithHellermannTyton Copper & Aluminium Cables
Blade Edge-
Product Range-
SVHCTo Be Advised
Technical Specifications
Overall Length
237mm
For Use With
HellermannTyton Copper & Aluminium Cables
Product Range
-
Cutting Capacity Max
50mm
Blade Edge
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82033000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33