Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No308-11800
Order Code2251710
Also Known As4031026218595
Technical Datasheet
124 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €58.740 |
5+ | €57.570 |
10+ | €56.390 |
25+ | €55.220 |
50+ | €54.040 |
Price for:Each
Minimum: 1
Multiple: 1
€58.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No308-11800
Order Code2251710
Also Known As4031026218595
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.709"
I.D. Supplied - Metric18mm
Shrink Tubing / Boot ColourBlack
Length - Imperial13.1ft
Length - Metric4m
I.D. Recovered Max - Imperial0.236"
I.D. Recovered Max - Metric6mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product Range-
Product Overview
The HISA-18/6-PEX-BK is a black Heat Shrink Tubing made of thin-wall cross-linked polyolefin and 3:1 shrink ratio. The 308-11800 tubing inner wall melts when heated and is forced into gaps forms a seal against moisture and protects against corrosion and mechanical abrasion.
- 100°C Minimum shrink temperature
- 15kV/mm Dielectric strength
- -55 to 125°C Operating temperature range
Applications
Safety, Aerospace, Defence, Military, Industrial
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
18mm
Length - Imperial
13.1ft
I.D. Recovered Max - Imperial
0.236"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
I.D. Supplied - Imperial
0.709"
Shrink Tubing / Boot Colour
Black
Length - Metric
4m
I.D. Recovered Max - Metric
6mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.315