Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No308-30616
Order Code1838418
Also Known AsGTIN UPC EAN: 4031026401263 HIS-3-BAG-6/2-PO-X-MIX (15)
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €17.640 |
10+ | €16.720 |
100+ | €15.800 |
250+ | €15.480 |
500+ | €15.170 |
Price for:Pack of 15
Minimum: 1
Multiple: 1
€17.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No308-30616
Order Code1838418
Also Known AsGTIN UPC EAN: 4031026401263 HIS-3-BAG-6/2-PO-X-MIX (15)
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.236"
I.D. Supplied - Metric6mm
Shrink Tubing / Boot ColourMultiple
Length - Imperial9.84"
Length - Metric250mm
I.D. Recovered Max - Imperial0.078"
I.D. Recovered Max - Metric2mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The HIS-3 6/2 MIX is a Heat Shrink Tubing made of thin-wall cross-linked polyolefin and offers 3:1 shrink ratio. The tubing is useable for insulation and protection of cables and harnesses.
- 70°C Minimum shrink temperature
- 20kV/mm Dielectric strength
- -55 to 135°C Operating temperature range
Applications
Safety, Industrial
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
6mm
Length - Imperial
9.84"
I.D. Recovered Max - Imperial
0.078"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (17-Dec-2014)
I.D. Supplied - Imperial
0.236"
Shrink Tubing / Boot Colour
Multiple
Length - Metric
250mm
I.D. Recovered Max - Metric
2mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04