Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No308-30162
Order Code1838423
Also Known AsHIS-3-BAG-1.5/0.5-PO-X-GY (10)
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.520 |
10+ | €5.930 |
100+ | €5.330 |
250+ | €5.220 |
500+ | €5.120 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€6.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
I.D. Supplied - Imperial
0.059"
Length - Metric
200mm
I.D. Recovered Max - Metric
0.5mm
I.D. Supplied - Metric
1.5mm
I.D. Recovered Max - Imperial
0.019"
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012