Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No308-30164
Order Code1838425
Also Known AsHIS-3-BAG-1.5/0.5-PO-X-CL (10)
Technical Datasheet
28 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.520 |
10+ | €5.930 |
100+ | €5.330 |
250+ | €5.220 |
500+ | €5.120 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€6.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No308-30164
Order Code1838425
Also Known AsHIS-3-BAG-1.5/0.5-PO-X-CL (10)
Technical Datasheet
I.D. Supplied - Imperial0.059"
I.D. Supplied - Metric1.5mm
I.D. Recovered Max - Metric0.5mm
Product Overview
The HIS-3 1.5/0.5 CLR is a clear Heat Shrink Tubing made of thin-wall cross-linked polyolefin and offers 3:1 shrink ratio. The 308-30164 tubing is useable for insulation and protection of cables and harnesses.
- 100°C Minimum shrink temperature
- 20kV/mm Dielectric strength
- -55 to 135°C Operating temperature range
Applications
Safety, Industrial
Technical Specifications
I.D. Supplied - Imperial
0.059"
I.D. Recovered Max - Metric
0.5mm
I.D. Supplied - Metric
1.5mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012