Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No515-01633 HGDC1-3 3-PVC-OG
Order Code1201738
Also Known AsHGDC1-3 3-PVC-OG (1000)
Your Part Number
Technical Datasheet
15 In Stock
6 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €41.350 |
| 10+ | €40.520 |
| 25+ | €39.700 |
| 100+ | €38.870 |
| 250+ | €38.040 |
| 500+ | €37.220 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
€41.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No515-01633 HGDC1-3 3-PVC-OG
Order Code1201738
Also Known AsHGDC1-3 3-PVC-OG (1000)
Technical Datasheet
Cable Diameter Max2.8mm
Cable Diameter Min1.3mm
Product Overview
A right-facing, chevron cut, soft PVC cable marker.
- Supplied semi-severed on self-grip dispenser reels of 1,000
- Flame retardant to UL94V-0
- Operating temperature: -65℃ to +135℃ (+135℃, 200 hours max.)
- Reel diameter: 158mm
Technical Specifications
Cable Diameter Max
2.8mm
Cable Diameter Min
1.3mm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04