Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No516-01793
Order Code1201764
Also Known AsHGDC1-3 -PVC-WH (1000)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €43.130 |
10+ | €38.410 |
25+ | €35.750 |
100+ | €34.830 |
250+ | €34.040 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
€43.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No516-01793
Order Code1201764
Also Known AsHGDC1-3 -PVC-WH (1000)
Technical Datasheet
Marker TypeSlide On Pre Printed
Legend- (Minus)
Legend ColourBlack
Marker ColourWhite
Marker Dimensions-
Cable Diameter Max2.8mm
Cable Diameter Min1.3mm
Marker MaterialPVC (Polyvinylchloride)
Product Range-
Product Overview
The HGDC1-3BW/+ is a white pre-printed Cable Marker made of flexible polyvinyl chloride (PVC) with black + legend. The helagrip is used to mark cable and wire. It is ideally suited to panel building, mass transit, utilities and electrical contracting.
- Easily apply one size marker to wide range of cables
- Marker is applied before termination takes place
- Chevron cut to lock marker together ensuring text remains in place
- Flexible material so product returns securely on the wire
- UL94V-0 Flammability
Applications
Industrial, Consumer Electronics, Communications & Networking
Technical Specifications
Marker Type
Slide On Pre Printed
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
1.3mm
Product Range
-
Legend
- (Minus)
Marker Colour
White
Cable Diameter Max
2.8mm
Marker Material
PVC (Polyvinylchloride)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39162000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078