Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoHEGEMIP06BK
Order Code4285322
Product RangeHelagaine HEGEMIP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €490.650 |
| 5+ | €467.950 |
| 10+ | €441.020 |
| 25+ | €440.310 |
| 50+ | €439.590 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€490.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoHEGEMIP06BK
Order Code4285322
Product RangeHelagaine HEGEMIP Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester) / Tin Plated Copper
Sleeving ColourBlack
Internal Diameter6mm
Length - Metric100m
Length - Imperial328ft
Product RangeHelagaine HEGEMIP Series
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
100m
Product Range
Helagaine HEGEMIP Series
Sleeving Material
PE (Polyester) / Tin Plated Copper
Internal Diameter
6mm
Length - Imperial
328ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037