Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoHEGEMIP-HY35
Order Code3013992
Product RangeHelagain HEGEMIP-HY Series
Also Known As4031026435985
Technical Datasheet
24 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.740 |
| 5+ | €20.580 |
| 10+ | €19.420 |
| 25+ | €18.590 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€21.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoHEGEMIP-HY35
Order Code3013992
Product RangeHelagain HEGEMIP-HY Series
Also Known As4031026435985
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester) / Tin Plated Copper
Sleeving ColourOrange, Silver
Internal Diameter-
Length - Metric-
Length - Imperial-
Product RangeHelagain HEGEMIP-HY Series
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Orange, Silver
Length - Metric
-
Product Range
Helagain HEGEMIP-HY Series
Sleeving Material
PE (Polyester) / Tin Plated Copper
Internal Diameter
-
Length - Imperial
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00284