Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €35.410 |
2+ | €32.190 |
5+ | €29.510 |
10+ | €25.940 |
20+ | €24.500 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€35.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoCTAM20C2
Order Code2525454
Technical Datasheet
Mount Fixing TypeRivet, Screw
Mounting Hole Dia5.2mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length20.4mm
Width10.2mm
Height5.1mm
Product Range-
Technical Specifications
Mount Fixing Type
Rivet, Screw
Mount Colour
Black
Length
20.4mm
Height
5.1mm
Mounting Hole Dia
5.2mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
10.2mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046267