Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoCTAM10C2
Order Code2525453
Technical Datasheet
Mount Fixing TypeRivet, Screw
Mounting Hole Dia4.3mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length20.4mm
Width10.2mm
Height5.1mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Mount Fixing Type
Rivet, Screw
Mount Colour
Black
Length
20.4mm
Height
5.1mm
SVHC
No SVHC (17-Dec-2014)
Mounting Hole Dia
4.3mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
10.2mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19278