Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No901-11050 HGBC2-5BK 0
Order Code2932421
Product RangeHelagrip HGBC2-5 Series
Your Part Number
Technical Datasheet
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.960 |
| 10+ | €10.110 |
| 100+ | €9.250 |
| 250+ | €9.070 |
| 500+ | €8.880 |
| 1000+ | €8.700 |
Price for:Pack of 250
Minimum: 1
Multiple: 1
€10.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No901-11050 HGBC2-5BK 0
Order Code2932421
Product RangeHelagrip HGBC2-5 Series
Technical Datasheet
Marker TypePre Printed
Legend0
Legend ColourWhite
Marker ColourBlack
Marker Dimensions3.5mm
Cable Diameter Max5mm
Cable Diameter Min2mm
Marker MaterialPVC (Polyvinylchloride)
Product RangeHelagrip HGBC2-5 Series
SVHCTo Be Advised
Product Overview
Helagrip Slide On, Pre-Printed Cable and Wire Markers from HellermannTyton have a specially designed profile to fit a range (2mm to 5mm) of cable diameters. Its chevron cut ends enable locking alignment of a series of pre-printed legends. Manufactured from a flexible, high-grade PVC compound that is indelibly marked. Ideally suited to panel building, mass transit, utilities, telecommunications and electrical contracting.
- Pack of 250 black cable markers with pre-printed white “0” legend
- Easy to apply -- simply slide on to cable, no special tools needed
- Fits bundle diameter 2mm to 5mm max.
- Chevron cut to lock markers together ensuring text remains in place
- Flexible PVC is cadmium free
- Markers are applied before termination takes place
- 3.5mm long
- Specifications BS-2782-540B, BS-6746C, IEC 757, UL224
- Operating temperature range -65°C to +105°C; intermittent +135°C
Applications
Cable & Wire Marking
Technical Specifications
Marker Type
Pre Printed
Legend Colour
White
Marker Dimensions
3.5mm
Cable Diameter Min
2mm
Product Range
Helagrip HGBC2-5 Series
Legend
0
Marker Colour
Black
Cable Diameter Max
5mm
Marker Material
PVC (Polyvinylchloride)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12