Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €58.860 |
5+ | €54.540 |
10+ | €50.840 |
25+ | €48.480 |
50+ | €46.720 |
100+ | €45.270 |
Price for:Each
Minimum: 1
Multiple: 1
€58.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No711-10400
Order Code4740025
Technical Datasheet
Adhesive Type-
Tape Backing MaterialSilicone Rubber
Tape ColourGrey
Total Tape Thickness20.1 mil (0.51 mm)
Roll Length - Imperial29.85ft
Roll Length - Metric9.1m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Adhesive Type
-
Tape Colour
Grey
Roll Length - Imperial
29.85ft
Tape Width - Imperial
0.98"
Product Range
-
Tape Backing Material
Silicone Rubber
Total Tape Thickness
20.1 mil (0.51 mm)
Roll Length - Metric
9.1m
Tape Width - Metric
25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156