Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No710-00100
Order Code4217769
Product RangeHelaTape Flex 15 Series
Also Known As4031026401638
Technical Datasheet
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €1.640 |
50+ | €1.360 |
100+ | €1.330 |
250+ | €1.310 |
500+ | €1.280 |
Price for:Each
Minimum: 10
Multiple: 10
€16.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No710-00100
Order Code4217769
Product RangeHelaTape Flex 15 Series
Also Known As4031026401638
Technical Datasheet
Adhesive TypeRubber Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape ColourBlue
Total Tape Thickness5.9 mil (0.15 mm)
Roll Length - Imperial32.8ft
Roll Length - Metric10m
Tape Width - Imperial0.59"
Tape Width - Metric15mm
Product RangeHelaTape Flex 15 Series
SVHCTo Be Advised
Product Overview
710-00100 is an electrical and technical installation commercial grade vinyl tape. It is used for bundling, insulating, fixing, sealing and marking applications around all kinds of electrical applications. HelaTape Protect is used to build professional cable and wiring harnesses.
- Used for insulation, protection, fixing, maintenance, colour coding and more
- Good resistance to abrasion, sunlight, moisture, chemicals and varying weather conditions
- Highly flexible with outstanding adhesion performance, harnessing of wires and cables
- Suitable for mechanical and electrical applications up to 1KV
- VDE approved according to IEC 60454-3-1-6/F-PVCP/90
- Flame retardant according to IEC 60454-2
- Blue colour, 0.15mm thickness, 15.0mm width, 10.0mm length
- Polyvinylchloride (PVC) material, 45KV/mm dielectric strength
- 200% elongation at break, 28N/10mm breaking strength
- Operating temperature range from -10°C to +90°C
Technical Specifications
Adhesive Type
Rubber Adhesive
Tape Colour
Blue
Roll Length - Imperial
32.8ft
Tape Width - Imperial
0.59"
Product Range
HelaTape Flex 15 Series
Tape Backing Material
PVC (Polyvinyl Chloride)
Total Tape Thickness
5.9 mil (0.15 mm)
Roll Length - Metric
10m
Tape Width - Metric
15mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033733