Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No633-02100
Order Code3018481
Product RangeHV1210 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €86.580 |
5+ | €82.850 |
10+ | €79.090 |
25+ | €78.580 |
50+ | €78.070 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€86.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No633-02100
Order Code3018481
Product RangeHV1210 Series
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min6mm
Cable Diameter Max7mm
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia9mm
Panel Thickness Max2mm
Grommet ColourBlack
Product RangeHV1210 Series
SVHCTo Be Advised
Technical Specifications
Grommet Type
Open
Cable Diameter Max
7mm
Mounting Hole Dia
9mm
Grommet Colour
Black
SVHC
To Be Advised
Cable Diameter Min
6mm
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
2mm
Product Range
HV1210 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6