Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.140 |
| 10+ | €8.960 |
Price for:Each
Minimum: 1
Multiple: 1
€13.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No596-99211
Order Code4740041
Label Tape TypeSelf-Adhesive, Laminated
Tape Length8m
Tape Width6mm
Tape MaterialPolyester
Label Tape ColourBlack on White
For Use WithHandheld Printers
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Tape Type
Self-Adhesive, Laminated
Tape Width
6mm
Label Tape Colour
Black on White
Product Range
-
Tape Length
8m
Tape Material
Polyester
For Use With
Handheld Printers
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047