Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No594-81101
Order Code4217745
Product RangeHelatag 1101 Series
Also Known As4031026294544
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €206.820 |
5+ | €202.680 |
10+ | €198.550 |
25+ | €194.410 |
50+ | €190.270 |
Price for:Pack of 10000
Minimum: 1
Multiple: 1
€206.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No594-81101
Order Code4217745
Product RangeHelatag 1101 Series
Also Known As4031026294544
Technical Datasheet
Marker TypeLaser Print
LegendBlank (No Legend)
Marker Dimensions10.2mm x 10.2mm
Marker MaterialPET (Polyester)
Legend ColourBlack
Marker ColourWhite
Product RangeHelatag 1101 Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Laser Print
Marker Dimensions
10.2mm x 10.2mm
Legend Colour
Black
Product Range
Helatag 1101 Series
Legend
Blank (No Legend)
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 594-81101
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029