Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No594-11104
Order Code4217739
Product RangeHelatag 1104 Series
Also Known As4031026294261
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €278.990 |
5+ | €273.410 |
10+ | €267.830 |
25+ | €262.250 |
50+ | €256.670 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€278.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No594-11104
Order Code4217739
Product RangeHelatag 1104 Series
Also Known As4031026294261
Technical Datasheet
Marker TypeSelf Laminating
LegendBlank (No Legend)
Marker Dimensions25.4mm x 55.5mm
Marker MaterialPET (Polyester)
Legend ColourBlack
Marker ColourTransparent, White
Product RangeHelatag 1104 Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25.4mm x 55.5mm
Legend Colour
Black
Product Range
Helatag 1104 Series
Legend
Blank (No Legend)
Marker Material
PET (Polyester)
Marker Colour
Transparent, White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45