Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No561-02622
Order Code2550697
Product RangeWIC2 Series
Also Known AsW2/2 CC RED WIC MARK 1000PK
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.030 |
10+ | €10.450 |
25+ | €9.860 |
100+ | €9.350 |
250+ | €9.160 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
€11.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No561-02622
Order Code2550697
Product RangeWIC2 Series
Also Known AsW2/2 CC RED WIC MARK 1000PK
Technical Datasheet
Marker TypeSnap On Pre Printed
Legend2
Legend ColourWhite
Marker ColourRed
Marker Dimensions5.6mm x 3mm
Cable Diameter Max3.8mm
Cable Diameter Min2.8mm
Marker MaterialNylon 6.6 (Polyamide 6.6)
Product RangeWIC2 Series
Technical Specifications
Marker Type
Snap On Pre Printed
Legend Colour
White
Marker Dimensions
5.6mm x 3mm
Cable Diameter Min
2.8mm
Product Range
WIC2 Series
Legend
2
Marker Colour
Red
Cable Diameter Max
3.8mm
Marker Material
Nylon 6.6 (Polyamide 6.6)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031