Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No561-01101
Order Code4740464
Product RangeWIC1 Series
Also Known As4031026214092
Technical Datasheet
3 In Stock
3,200 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €10.970 |
10+ | €9.600 |
25+ | €9.410 |
100+ | €9.220 |
250+ | €9.020 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
€10.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No561-01101
Order Code4740464
Product RangeWIC1 Series
Also Known As4031026214092
Technical Datasheet
Legend0 to 9
Legend ColourBlack
Cable Diameter Max2.8mm
Cable Diameter Min2mm
Product RangeWIC1 Series
Technical Specifications
Legend
0 to 9
Cable Diameter Max
2.8mm
Product Range
WIC1 Series
Legend Colour
Black
Cable Diameter Min
2mm
Technical Docs (1)
Alternatives for 561-01101
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022