Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No561-00100
Order Code4659455
Product RangeWIC0 Series
Technical Datasheet
13 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €15.610 |
10+ | €12.670 |
25+ | €12.420 |
100+ | €12.160 |
250+ | €11.910 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
€15.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No561-00100
Order Code4659455
Product RangeWIC0 Series
Technical Datasheet
Marker TypeSnap On Pre Printed
Legend0 to 9
Legend ColourBlack / White
Marker ColourMultiple Colours
Marker Dimensions5mm x 5.5mm
Cable Diameter Max2.2mm
Cable Diameter Min0.8mm
Marker MaterialNylon 6.6 (Polyamide 6.6)
Product RangeWIC0 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
561-00100 is a WIC0-0-9-PA66-Special, ⌀0.80-2.20mm, inkjet print cable marker. It is ideal where termination is completed or for maintenance and repair. It can easily snap onto cables and wires. The WIC tool ensures an easy application of the markers – simply insert the markers into the tool, slide down and press the markers onto the wire while twisting. Marker for fibre cables should be applied by hand. It comes with a locking mechanism to ensure perfect text alignment.
- Fast and easy to use pre-printed nylon snap-on marker
- Markers lock together to give perfect text alignment
- Vibration resistant markers, WIC markers lock onto wire and cable tightly
- Gripping system locks markers onto wire and resists rotation
- 0-9 marking text
- Polyamide 6.6 (PA66) material
- UL 94 V0 flammability
- Operating temperature range from -40°C to +85°C
- Specifications - EN 60062, IEC 304
- For each pack, there will be 20ea each of 0-9 markers. i.e. 20 ea x 10 for each set
Technical Specifications
Marker Type
Snap On Pre Printed
Legend Colour
Black / White
Marker Dimensions
5mm x 5.5mm
Cable Diameter Min
0.8mm
Product Range
WIC0 Series
Legend
0 to 9
Marker Colour
Multiple Colours
Cable Diameter Max
2.2mm
Marker Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155