Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No556-80584
Order Code4294909
Also Known As4031026698663, TAGPU12X74-LOOP (White)
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €375.370 |
| 10+ | €363.410 |
| 25+ | €348.020 |
| 50+ | €335.960 |
| 100+ | €325.560 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€375.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No556-80584
Order Code4294909
Also Known As4031026698663, TAGPU12X74-LOOP (White)
Technical Datasheet
Marker TypeThermal Transfer
LegendBlank (No Legend)
Legend Colour-
Marker ColourWhite
Marker Dimensions74mm x 12mm
Cable Diameter Max8mm
Cable Diameter Min2.8mm
Marker MaterialPUR (Polyurethane)
Product Range-
SVHCTo Be Advised
Technical Specifications
Marker Type
Thermal Transfer
Legend Colour
-
Marker Dimensions
74mm x 12mm
Cable Diameter Min
2.8mm
Product Range
-
Legend
Blank (No Legend)
Marker Colour
White
Cable Diameter Max
8mm
Marker Material
PUR (Polyurethane)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2