Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No556-26503
Order Code4728995
Product RangeTIPTAG MC Series
Technical Datasheet
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €148.790 |
| 5+ | €144.350 |
| 10+ | €139.900 |
| 25+ | €137.220 |
| 50+ | €136.330 |
Price for:Each
Minimum: 1
Multiple: 1
€148.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No556-26503
Order Code4728995
Product RangeTIPTAG MC Series
Technical Datasheet
Marker TypeTag
LegendBlank (No Legend)
Legend Colour-
Marker ColourBlue
Marker Dimensions15mm x 100mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialMetal, PO (Polyolefin)
Product RangeTIPTAG MC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Tag
Legend Colour
-
Marker Dimensions
15mm x 100mm
Cable Diameter Min
-
Product Range
TIPTAG MC Series
Legend
Blank (No Legend)
Marker Colour
Blue
Cable Diameter Max
-
Marker Material
Metal, PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001