Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No556-21074
Order Code4728991
Product RangeTIPTAG HF Series
Technical Datasheet
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €131.070 |
| 5+ | €127.630 |
| 10+ | €122.930 |
| 25+ | €118.190 |
| 50+ | €113.760 |
Price for:Each
Minimum: 1
Multiple: 1
€131.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No556-21074
Order Code4728991
Product RangeTIPTAG HF Series
Technical Datasheet
Marker TypeThermal Transfer
LegendBlank (No Legend)
Legend Colour-
Marker ColourYellow
Marker Dimensions100mm x 15mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialPO (Polyolefin)
Product RangeTIPTAG HF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Thermal Transfer
Legend Colour
-
Marker Dimensions
100mm x 15mm
Cable Diameter Min
-
Product Range
TIPTAG HF Series
Legend
Blank (No Legend)
Marker Colour
Yellow
Cable Diameter Max
-
Marker Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001