Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No556-20080
Order Code4728989
Product RangeTIPTAG HF Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €95.570 |
5+ | €88.570 |
10+ | €82.560 |
25+ | €78.720 |
50+ | €75.860 |
100+ | €73.510 |
Price for:Each
Minimum: 1
Multiple: 1
€95.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No556-20080
Order Code4728989
Product RangeTIPTAG HF Series
Technical Datasheet
Marker TypeTag
LegendBlank (No Legend)
Legend Colour-
Marker ColourBlue
Marker Dimensions11mm x 100mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialPO (Polyolefin)
Product RangeTIPTAG HF Series
Technical Specifications
Marker Type
Tag
Legend Colour
-
Marker Dimensions
11mm x 100mm
Cable Diameter Min
-
Product Range
TIPTAG HF Series
Legend
Blank (No Legend)
Marker Colour
Blue
Cable Diameter Max
-
Marker Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001