Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No553-42450
Order Code4728984
Product RangeTULT Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €706.530 |
5+ | €646.070 |
10+ | €594.090 |
Price for:Each
Minimum: 1
Multiple: 1
€706.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No553-42450
Order Code4728984
Product RangeTULT Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.945"
I.D. Supplied - Metric24mm
Shrink Tubing / Boot ColourYellow
Length - Imperial85.3ft
Length - Metric26m
I.D. Recovered Max - Imperial0.315"
I.D. Recovered Max - Metric8mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeTULT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
24mm
Length - Imperial
85.3ft
I.D. Recovered Max - Imperial
0.315"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.945"
Shrink Tubing / Boot Colour
Yellow
Length - Metric
26m
I.D. Recovered Max - Metric
8mm
Product Range
TULT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001